This singlemode fiber optic cable has a length of 1m and exhibits an insertion loss of 0.5dB. The cable features a return loss of 55dB. It is available in a blue color with a yellow wire/cable color and a 2mm wire/cable diameter. The cable type is twin zip. It is not RoHS compliant.
TE Connectivity 1907435-1 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Length | 1m |
| Mode | Singlemode |
| Mount | Cable |
| Return Loss | 55dB |
| RoHS Compliant | No |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1907435-1 to view detailed technical specifications.
No datasheet is available for this part.