This 5m singlemode fiber optic cable features a yellow color and twin zip wire/cable type with a diameter of 2mm. It is compliant with ELV regulations and RoHS standards. The cable has an insertion loss of 0.5dB and a return loss of 50dB.
TE Connectivity 1907437-5 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Length | 5m |
| Mode | Singlemode |
| Mount | Cable |
| Return Loss | 50dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1907437-5 to view detailed technical specifications.
No datasheet is available for this part.