
6-position, 1-row right-angle wire-to-board header with a 1.2mm pitch. Features gold, tin, and matte plated bronze tab contacts rated for 2A, suitable for discrete wire up to 28AWG. This surface mount component has a black housing, a height of 1.4mm, and a length of 0.354 inches. It offers mating alignment and retention, with PCB mount retention, and operates within a temperature range of -25°C to 85°C. Packaged in tape and reel, this RoHS and ELV compliant component has a flammability rating of UL94 V-0.
TE Connectivity 1909782-5 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.4mm |
| Housing Color | Black |
| Length | 0.354inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.047inch |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | HPI, AMP |
| Shape | Rectangular |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| Width | 4.3mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1909782-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
