5-position, single-row wire housing for wire-to-board applications. Features 1.2mm pitch and 0.047-inch pitch, accepting 28AWG wire with crimp termination. Rated for 3A contact current and operates within a -25°C to 85°C temperature range. Black, UL94 V-0 flammability rated housing with mating alignment, lock, and retention features.
TE Connectivity 1909783-4 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.2mm |
| Housing Color | Black |
| Length | 0.278inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.047inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | HPI |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.138inch |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1909783-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.