
TE Connectivity 1918153-1 technical specifications.
| Body Material | Polyphenylsulfone |
| Color | Beige |
| ELV | Compliant |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Port Type | SIMPLEX |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1918153-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.