TE Connectivity 1918356-4 technical specifications.
| Color | Blue |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 1.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1918356-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.