TE Connectivity 1918759-1 technical specifications.
| Color | Red |
| ELV | Compliant |
| Insertion Loss | 0.75dB |
| Length | 3.048m |
| Mode | Multimode |
| Return Loss | 0dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1918759-1 to view detailed technical specifications.
No datasheet is available for this part.