
TE Connectivity 1918931-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | Pro Beam Jr |
| Shell Material | Aluminium |
| Wire/Cable Diameter | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1918931-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.