
TE Connectivity 1920033-8 technical specifications.
| Color | Black |
| Connector Type B | MPO |
| ELV | Compliant |
| Insertion Loss | 1dB |
| Mode | Multimode |
| Mount | Panel |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1920033-8 to view detailed technical specifications.
No datasheet is available for this part.
