TE Connectivity 192043-6 technical specifications.
| Package/Case | SIL |
| Contact Material | Copper |
| Contact Plating | Silver |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 8.1mm |
| Material | Copper |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | Louvertac, LAIII |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 192043-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.