TE Connectivity 1921125-2 technical specifications.
| Package/Case | BGA |
| Color | Yellow |
| Contact Plating | Silver |
| Current Rating | 20mA |
| Gender | Female |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 484 |
| Operating Supply Voltage | 12V |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1921125-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.