TE Connectivity 1921125-5 technical specifications.
| Package/Case | BGA |
| Contact Plating | Silver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 625 |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1921125-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.