
TE Connectivity 192161-1 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 60A |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 60A |
| Diode Type | PIN |
| ELV | Compliant |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -196°C |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating Thickness | 5um |
| RoHS Compliant | Yes |
| Termination | Screw |
| Underplate Material | Nickel |
| Weight | 0.21oz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 192161-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
