TE Connectivity 192179-1 technical specifications.
| Package/Case | SIL |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 192179-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.