TE Connectivity 192244-1 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 100A |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 100A |
| Diode Type | PIN |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -196°C |
| Mount | Socket |
| Package Quantity | 24 |
| Packaging | Tray |
| Plating Thickness | 5um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Underplate Material | Nickel |
| Weight | 11.91g |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 192244-1 to view detailed technical specifications.
No datasheet is available for this part.