TE Connectivity 192293-1 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 185A |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Power |
| Depth | 8.12mm |
| ELV | Compliant |
| Gender | Male |
| Height | 8.12mm |
| Length | 74.9mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -196°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating Thickness | 5um |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Underplate Material | Nickel |
| Weight | 29.2g |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 192293-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.