
Six-position, two-row wire housing for signal applications, featuring a 2.54mm pitch and straight, cable mount orientation. This male, polarized, sealable wire-to-wire connector system utilizes female socket contacts with a 0.025-inch mating tab width. Operating within a temperature range of -40°C to 125°C, it offers a grey, free-hanging design with a length of 28.35mm and a height of 1.154 inches.
TE Connectivity 1924211-1 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Gender | Male |
| Height | 1.154inch |
| Hybrid Connector | No |
| Length | 28.35mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Polarized | Yes |
| Row Spacing | 0.1inch |
| Sealable | Yes (With) |
| Series | Generation Y |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.913inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1924211-1 to view detailed technical specifications.
No datasheet is available for this part.
