TE Connectivity 1924212-1 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Height | 0.895inch |
| Hybrid Connector | No |
| Length | 1.833inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Pitch | 2.54mm |
| Polarized | Yes |
| Row Spacing | 0.1inch |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 0.805inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1924212-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.