
Six-position, single-row, female wire-to-wire connector housing for signal applications. Features a 4mm pitch, straight orientation, and black polyamide construction. Designed for cable mounting with a maximum wire gauge of 21AWG and a minimum of 16AWG. Operates within a temperature range of -40°C to 125°C, offering RoHS compliance and sealability.
TE Connectivity 1924292-5 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 26.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 0.689inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.287inch |
| Material | Polyamide |
| Mating Tab Width | 0.047inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 0.157inch |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.043inch |
| Wire Gauge (Max) | 21AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1924292-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
