Female signal socket assembly for cable mounting, featuring a straight orientation and crimp termination. Constructed with a copper alloy contact material and tin plating, it supports wire gauges from 18AWG to 20AWG. Operating within a temperature range of -40°C to 248°C, this RoHS compliant component has dimensions of 21.59mm length, 3.81mm depth, and 4.14mm height, with an insulation diameter of 3.32mm. Packaged on tape and reel, it is suitable for assembly applications.
TE Connectivity 1924464-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.81mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.14mm |
| Insulation Diameter | 3.32mm |
| Length | 21.59mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPSEAL 16 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1924464-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.