TE Connectivity 192447-2 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 100A |
| Contact Material | Brass |
| Contact Plating | Gold, Silver |
| Current Rating | 60A |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -196°C |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating Thickness | 0.25um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 192447-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.