
TE Connectivity 1924955-2 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10.5A |
| Gender | Female |
| Insulation Diameter | 2.06mm |
| Mating Tab Width | 0.64mm |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 7500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1924955-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
