TE Connectivity 1924968-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 1.28mm |
| Gender | Male |
| Insulation Diameter | 0.073inch |
| Mating Tab Width | 0.8mm |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1924968-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.