TE Connectivity 1925215-9 technical specifications.
| Color | Multiple |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Plating | Nickel |
| ELV | Compliant |
| Gender | Male |
| Number of Positions | 15 |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Wire Lead |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1925215-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.