TE Connectivity 1926018-1 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | MINIPAK |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1926018-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.