TE Connectivity 1926088-2 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Power Positions | 30 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.059inch |
| RoHS Compliant | Yes |
| Series | Crown Edge, Elcon |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1926088-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.