TE Connectivity 1926088-3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Number of Signal Positions | 30 |
| Orientation | Straight |
| Pitch | 1.5mm |
| RoHS Compliant | Yes |
| Tail Length | 1.5mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1926088-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.