TE Connectivity 1926228-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 32.35mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Length | 27mm |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Preloaded | Yes |
| Radiation Hardening | No |
| Row Spacing | 11.5mm |
| Series | MINIPAK HDE |
| Tail Length | 2.83mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1926228-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.