TE Connectivity 1926303-1 technical specifications.
| Depth | 46mm |
| Length | 45mm |
| Orientation | Straight |
| Package Quantity | 208 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FLATPAQ |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1926303-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.