TE Connectivity 1926564-1 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 39 |
| Number of Ports | 1 |
| Type | Drawer Connector |
| Gender | RCP |
| Number of Contacts | 39 |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1926564-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.