Right-angle, 6-position power connector with a 2.75mm pitch, designed for board-to-board applications. Features copper alloy contacts with tin plating, rated for 17A and 250V, and a press-fit termination method. This UL94 V-0 flammability-rated component operates between -40°C and 125°C, with a 8mm height and 27.71mm length. It offers PCB mount alignment and retention, with a single row configuration.
TE Connectivity 1926710-6 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 17A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8mm |
| Housing Color | Black |
| Length | 27.71mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 36 |
| Number of Power Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.055mm |
| Pitch | 2mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Selectively Loaded | Yes (With) |
| Series | Minipak HDL |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Width | 0.9881inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1926710-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.