
Right-angle, 2-row card edge connector with 6 positions, all designated for power. Features a 2.5mm pitch and 25A contact current rating, utilizing copper alloy contacts with gold and tin plating. Designed for surface mount (SMD/SMT) termination with a vertical PCB mounting orientation. Offers mating alignment and PCB mount alignment, with a maximum operating temperature of 221°C and a UL94 V-0 flammability rating.
TE Connectivity 1926785-2 technical specifications.
| Approvals | CSA |
| Package/Case | SMD/SMT |
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 25A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.27inch |
| Housing Color | Black |
| Length | 26.5mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 56 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Selectively Loaded | No (Without) |
| Termination | SMD/SMT |
| Width | 0.333inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1926785-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
