TE Connectivity 1926845-6 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 35 |
| Number of Rows | 5 |
| Packaging | Tray |
| Pitch | 2mm |
| Series | Minipak HDL |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1926845-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.