TE Connectivity 1926845-8 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 136A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Bright |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 33 |
| Number of Rows | 5 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.27inch |
| Pitch | 0.11inch |
| Plating Thickness | 1.27um |
| Sealable | No (Without) |
| Series | Minipak HDL |
| Tail Length | 1.27mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1926845-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.