TE Connectivity 1926855-1 technical specifications.
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Series | DOMINO, Elcon |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1926855-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.