TE Connectivity 1929853-3 technical specifications.
| Connector Type B | USB |
| Contact Plating | Gold |
| Termination | Solder |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1929853-3 to view detailed technical specifications.
No datasheet is available for this part.