
240-position, 2-row straight through-hole DIMM connector for DDR3 SDRAM. Features copper alloy contacts with gold plating and a 2.67mm contact post length. Housing is black Nylon with a 1mm pitch and 1.9mm row spacing. Rated for 1.5V, UL94 V-0 flammability, and is RoHS and ELV compliant.
TE Connectivity 1932000-7 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 2.67mm |
| Depth | 7.54mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 174mm |
| Memory Type | DDR3 SDRAM, |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Loose Piece |
| PCB Mount Retention | With |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.9mm |
| Termination | Solder |
| Voltage Rating | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1932000-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.