240-position, 2-row vertical header for board-to-board applications, supporting DDR3 SDRAM. Features copper alloy contacts with gold/tin/matte plating, 3.18mm contact post length, and a 0.039-inch pitch. Rated for 500mA contact current, operating from -67°C to 221°C, with a UL94 V-0 flammability rating. Through-hole mount with PCB retention, natural housing color, and solder termination. RoHS and ELV compliant.
TE Connectivity 1932031-5 technical specifications.
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 3.18mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Max Operating Temperature | 221°C |
| Memory Type | SDRAM, DDR3 SDRAM, |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.075inch |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1932031-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.