USB 3.0 Standard A plug connector for cable-to-board applications. Features a vertical, 9-contact configuration with 5 positions. Offers a 3A contact current rating with gold-plated copper alloy contacts. Includes a 12mm length, 2mm pitch, and blue housing and insulation. Solder termination and tray packaging.
TE Connectivity 1932266-1 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Blue |
| Insulation Color | Blue |
| Lead Free | Lead Free |
| Length | 12mm |
| Mount | Cable |
| Mounting Style | PLUG |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2mm |
| Plating | Copper |
| Plating Thickness | 0.76um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| USB Standard | USB 3.0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1932266-1 to view detailed technical specifications.
No datasheet is available for this part.