USB 2.0 Type-A Stacked Receptacle for cable-to-board connections. Features 8 contacts with gold-plated, tin-plated tails for signal applications. Rated for 1A contact current and 1500 mating cycles, with a maximum operating temperature of 185°C. Through-hole, right-angle mounting with a 2.5mm pitch and 2.84mm tail length. Housing and insulation are black, with a UL94 V-0 flammability rating.
TE Connectivity 1932522-1 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1A |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Mating Cycles | 1500 |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 88 |
| Packaging | Tray |
| PCB Thickness | 1.57mm |
| Pitch | 2.5mm |
| Plating | Matte, Tin |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Tail Length | 2.84mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1932522-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.