
Surface mount, right-angle receptacle for cable-to-board applications. Features 5 positions and 5 contacts with a 1.8A current rating, copper alloy contacts with gold plating, and tin plating on termination. Operates within a -30°C to 85°C temperature range, offering 10,000 mating cycles. Compliant with ELV and RoHS standards, with a UL94 V-0 flammability rating. Supplied in tape and reel packaging.
TE Connectivity 1932788-1 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.8A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 7.52mm |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Horizontal, Reverse |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.025inch |
| Plating | Tin |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1932788-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
