Right angle USB 3.0 Type A receptacle for cable-to-board applications. Features a 4-position, 9-contact configuration with copper alloy contacts plated in gold for enhanced conductivity. Designed for through-hole mounting with a 2.5mm pitch and 1.25mm PCB thickness compatibility. Offers a current rating of 1.8A and a mating cycle endurance of 5000. Operating temperature range spans from -67°C to 221°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1932847-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.8A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Length | 15.7mm |
| Mating Cycles | 5000 |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole, Edge, Board, Horizontal, Reverse |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| PCB Thickness | 1.25mm |
| Pitch | 2.5mm |
| Plating | Matte |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 0.059inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1932847-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
