This 6-position surface mount power connector is designed for board-to-board applications, with a contact current rating of 2A and a maximum operating temperature of 85°C. The connector features a copper alloy contact material with gold plating and a polymer insulation material. It is suitable for use in power circuits and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 2A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Insulation Material | Polymer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| PCB Mount Retention | With |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Compliant |