FBIS-II REC ASSY 6 POS, 1.27um Gold
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1932869-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 2A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Insulation Material | Polymer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| PCB Mount Retention | With |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1932869-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.