TE Connectivity 1933047-3 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1933047-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.