TE Connectivity 1933096-1 technical specifications.
| Color | Brown |
| ELV | Non-Compliant |
| Exterior Housing Material | Brass |
| Housing Color | Brown |
| Interior Housing Material | Brass |
| Number of Ports | 1 |
| Package Quantity | 10 |
| Series | SL, AMP |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1933096-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.