TE Connectivity 1933151-1 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Mount | Free Hanging |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1933151-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.