TE Connectivity 1933152-4 technical specifications.
| Color | Multiple |
| Mount | Cable |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Type | Individual |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1933152-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.