TE Connectivity 1933173-1 technical specifications.
| ELV | Compliant |
| Exterior Housing Material | ABS |
| Housing Color | Brown |
| Interior Housing Material | ABS |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | KL |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1933173-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.