TE Connectivity 1933192-1 technical specifications.
| Color | Brown |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Number of Ports | 1 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1933192-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.